PRFE21000026

Olmatic
188-PRFE21000026
PRFE21000026

Mfr.:

Description:
Power Management Modules UPS module for all Asus tinker models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,82 € 52,82 €

Product Attribute Attribute Value Select Attribute
Olmatic
Product Category: Power Management Modules
RoHS:  
5 V
3.5 A
Brand: Olmatic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 65 mm x 56.5 mm
Packaging: Bulk
Product Type: Power Management Modules
Series: S.USV tinker
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: S.USV
Unit Weight: 165,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

S.USV Tinker Uninterruptible Power Supply

Olmatic S.USV Tinker Uninterruptible Power Supply for the Asus Tinker offers a 5V/2500mA power supply, I2C interfaces, and 7V to 24V extended voltage range. The S.USV Tinker is a fully functional plug-and-play solution equipped with a LiPo battery and an adjustable charging function. All possible operating states of the Asus tinker board are monitored internally, ensuring the module is always in a position to respond to misbehavior. Olmatic S.USV Tinker Uninterruptible Power Supply is compatible with all Asus tinker boards.

Uninterruptible Power Supplies

Olmatic Uninterruptible Power Supplies (UPS) offer standard and high-level power solutions for the Raspberry Pi, Aaeon UP Board, and Asus Tinker Board. These Olmatic power supplies feature integrated and adjustable charging functions and a fully integrated monitoring system with a wide range of operating options. All operating conditions are internally monitored so the module is able to respond to malfunctions accordingly.