U182-Lite

M5Stack
170-U182-LITE
U182-Lite

Mfr.:

Description:
Power Management Modules Roller485 Lite Unit w/o Slip Ring (STM32)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,83 € 26,83 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Stepper Motor Controllers / Drivers
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 40 mm x 40 mm x 30 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Management Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U182 Roller485 Units

M5Stack U182 Roller485 Units are brushless DC motor actuator kits for efficient motion control. The M5Stack U182 supports 6VDC to 16VDC input via the PWR485 interface or 5V via the Grove interface, automatically adjusting power for optimal performance. An internal FOC closed-loop drive system uses a 3504 200KV motor and handles up to 0.5A continuous current (1A peak). A magnetic encoder provides feedback for precise current, speed, and position control. The axle can optionally include a slip ring, allowing continuous 360° rotation while maintaining power and data transmission. An OLED display on the back shows real-time status, and RGB lights and buttons enable user interaction. LEGO-compatible and M3 screw holes allow for easy mounting. The Roller485 Unit is fully open-source, with control via RS485 or I2C buses and SWD/SWO debugging interfaces for added flexibility. It is ideal for robotic joints, motion control, industrial automation, and visual demonstrations.