SEN0512

DFRobot
426-SEN0512
SEN0512

Mfr.:

Description:
Modules Accessories GM77 Barcode and QR Code Scanning Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
56
22
Pending
34
Expected 7/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,07 € 48,07 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Modules Accessories
RoHS:  
Barcode and QR Code Scanning Modules
Brand: DFRobot
Dimensions: 48.5 mm x 27.5 mm x 14 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471608000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GM77 Barcode and QR Code Scanning Module

DFRobot GM77 Barcode and QR Code Scanning Module is designed to read barcodes or 2D codes with a scan speed of 15m/min. This module is compact in size and features high-efficiency recognition, multiple code types, and high speed. The GM777 barcode and QR code scanning module is equipped with a 0.3megapixel camera and auxiliary lights, red light focusing, and white light illumination. This helps the module to effectively identify codes in low-light environments. This module automatically senses, scans, and identifies the surrounding environment. Once the module is auto-triggered, it quickly recognizes and reads code.