CA SRAM

Results: 11.965
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 8Mb 3V Adv.SRAM x8 TSOP44, 45ns, WTR 114In Stock
405Expected 4/23/2026
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 8Mb 3V Adv.SRAM x16 TSOP48, 45ns, WTR 480In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 8Mb 3V Adv.SRAM x16 TSOP44, 45ns, WTR 824In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 55NS -40TO85C 266In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Renesas Electronics SRAM SRAM 64MB ADV. 3V BGA48 55NS -40TO85C 106In Stock
506Expected 4/17/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 38 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 64MB ADV. 3V TSOP48 55NS -40TO85C 99In Stock
288Expected 3/16/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 38 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray

Infineon Technologies SRAM 1Mb 10ns 128K x 8 Fast Async SRAM 678In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 895In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns3.3V 128Kx16 Fast Async SRAM 946In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 45In Stock
150Expected 6/23/2026
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Infineon Technologies CY62187G30-55BAXI
Infineon Technologies SRAM ASYNC 294In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT Tray


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 9.507In Stock
Min.: 1
Mult.: 1
Max.: 1.212

32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
GSI Technology SRAM 2.5/3.3V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 560 mA, 840 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 50In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 270 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 903In Stock
4.775Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 2.500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM 213In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 810In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 873In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 644In Stock
280On Order
Min.: 1
Mult.: 1
Reel: 1.000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 667In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 914In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 736In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 1.669In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1.710In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray