ISSI SRAM

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 79In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 127In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI IS66WVC2M16ECLL-7010BLI
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5, 2M x 16,70ns,1.7v 1.95v,54 Ball BGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 73In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 104In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 378In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32
ISSI SRAM 256K 32Kx8 25ns 5V Async SRAM 298In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Tube
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns 832In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 460In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1.135In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 18M (1Mx18) 200MHz Sync SRAM 3.3v 50In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb,Flowthrough,Sync,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 247In Stock
Min.: 1
Mult.: 1
: 800

4 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 9Mb,Pipeline,Sync,256K x 36,166Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp 58In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 300 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray

ISSI SRAM 8M (1Mx8) 55ns Async SRAM 5v 105In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, ECC, RoHS 216In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 626In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4Mb, 2.4v-3.6v, 10ns 256Kx16 Async SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 388In Stock
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 535In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI IS66WVS2M8ALL-104NLI
ISSI SRAM 16Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 46In Stock
700Expected 6/3/2026
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS62WV12816FBLL-45TLI
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS 118In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI IS62WV25616EALL-55TLI
ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 256Kx16 55ns 68In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT