GSI Technology SyncBurst SRAM

Results: 2.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 450 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 32 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 4 M x 32 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 340 mA, 410 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 32 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 4 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 32 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 4 M x 32 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 350 mA, 420 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked
Min.: 15
Mult.: 15

144 Mbit 4 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 455 mA, 620 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 180 mA, 200 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 210 mA, 215 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 18
Mult.: 18

18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 300 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 195 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 265 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 18
Mult.: 18

18 Mbit 512 k x 32 5 ns 333 MHz Parallel 2.7 V 1.7 V 260 mA, 330 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 195 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 265 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
Min.: 18
Mult.: 18

18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 260 mA, 330 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 180 mA, 200 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 210 mA, 215 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 300 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 180 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray