70T3799MS133BBG

Renesas Electronics
972-70T3799MS133BBG
70T3799MS133BBG

Mfr.:

Description:
SRAM 256K X 72 STD-PWR 2.5V DUAL PORT RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,54 € 5.610,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
9 Mbit
128 k x 72
4.2 ns
133 MHz
Parallel
2.6 V
2.4 V
740 mA
0 C
+ 70 C
SMD/SMT
PBGA-324
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 70T3799M
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT70T3799MS133BBG 70T3799M
Unit Weight: 1,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a