Winbond SpiFlash NOR Flash

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 9.817In Stock
Min.: 1
Mult.: 1
Max.: 5.000
Reel: 5.000

SMD/SMT WSON-8 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 2M-bit, 4Kb Uniform Sector 1.813In Stock
Min.: 1
Mult.: 1
Max.: 3.000
Reel: 3.000

SMD/SMT WLCSP-8 W25Q20EW 2 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector 34.944In Stock
Min.: 1
Mult.: 1
Max.: 32.500
Reel: 2.500

SMD/SMT SOIC-8 W25X20CL 2 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 4.555In Stock
Min.: 1
Mult.: 1
Max.: 4.555
Reel: 5.000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 32M-bit, 4Kb Uniform Sector 9.631In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25Q32JV 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 4.558In Stock
Min.: 1
Mult.: 1
Max.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 3.628In Stock
Min.: 1
Mult.: 1
Max.: 176

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1.477In Stock
Min.: 1
Mult.: 1
Max.: 1.477
Reel: 4.500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector 1.561In Stock
Min.: 1
Mult.: 1
Max.: 1.512

SMD/SMT WSON-8 W25Q64JV 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 20.292In Stock
Min.: 1
Mult.: 1
Max.: 20.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 6.290In Stock
Min.: 1
Mult.: 1
Max.: 6.000
Reel: 1.000

SMD/SMT SOIC-16 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 67.201In Stock
Min.: 1
Mult.: 1
Max.: 67.500

SMD/SMT SOIC-8 W25X40CL 4 Mbit 2.3 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 4.633In Stock
Min.: 1
Mult.: 1
Max.: 4.320

SMD/SMT TFBGA-24 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 9.916In Stock
Min.: 1
Mult.: 1
Max.: 8.000
Reel: 4.000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 5.806In Stock
Min.: 1
Mult.: 1
Max.: 5.796

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 4.989In Stock
Min.: 1
Mult.: 1
Max.: 4.900

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 2.591In Stock
5.000Expected 5/15/2026
Min.: 1
Mult.: 1
Max.: 2.591
Reel: 5.000

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector 8.081In Stock
Min.: 1
Mult.: 1
Max.: 8.100

SMD/SMT WSON-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR 6.636In Stock
Min.: 1
Mult.: 1
Max.: 6.660

SMD/SMT SOIC-8 W25Q128JV 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 1.481In Stock
Min.: 1
Mult.: 1
Max.: 1.486
Reel: 2.000

SMD/SMT W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR 4.426In Stock
Min.: 1
Mult.: 1
Max.: 4.400

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 7.027In Stock
Min.: 1
Mult.: 1
Max.: 13.500

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 10.027In Stock
13.800Expected 7/8/2026
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

SMD/SMT SOIC-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector 3.812In Stock
3.000Expected 2/18/2026
Min.: 1
Mult.: 1
Max.: 3.812
Reel: 5.000

SMD/SMT WSON-8 W25Q16JV 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector, DTR 2.341In Stock
4.000Expected 7/8/2026
Min.: 1
Mult.: 1
Max.: 2.341
Reel: 4.000

SMD/SMT WSON-8 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel