Infineon NOR Flash

Results: 2.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash PNOR 1.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT S29AL016J 16 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash PNOR 505In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-48 S29JL032J 32 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 8Mb 3V 70ns Parallel NOR Flash 970In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL008J 8 Mbit 2.7 V 3.6 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 8M 3V 55ns Parallel NOR Flash 502In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL008J 8 Mbit 3 V 3.6 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 8M 3V 70ns Parallel NOR Flash 2.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 S29AL008J 8 Mbit 2.7 V 3.6 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 16Mb 3V 55ns Parallel NOR Flash 452In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 16Mb 3V 70ns Parallel NOR Flash 2.129In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 16Mb 3V 70ns Parallel NOR Flash 527In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSOP-48 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 32MB Flash 3.0V 70ns Parallel NOR Flash 425In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29JL032J 32 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash 32MB Flash 3.0V 70ns Parallel NOR Flash 831In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29JL032J 32 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 8/2 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL064S70TFI043
Infineon Technologies NOR Flash PNOR 902In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
Infineon Technologies S25FL256SAGNFM000
Infineon Technologies NOR Flash STD SPI 1.236In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies S29GL01GS11TFIV13
Infineon Technologies NOR Flash PNOR 556In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL512T10FHI040
Infineon Technologies NOR Flash IC 512M FLASH MEMORY 997In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR Flash Nor 206In Stock
Min.: 1
Mult.: 1

SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S79FL01GSDSBHVC10
Infineon Technologies NOR Flash STD SPI 1.386In Stock
Min.: 1
Mult.: 1

S79FL01GS Tray
Infineon Technologies S29GL064S70BHI030
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 1.754In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL064S70BHI040
Infineon Technologies NOR Flash 64Mb, 3.0V Parallel NOR Flash 1.924In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 509In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 537In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 954In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 69In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 194In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 36In Stock
910Expected 3/19/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 34In Stock
182Expected 3/19/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray