ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 802In Stock
Min.: 1
Mult.: 1
Max.: 213

SMD/SMT TFBGA-24 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Highest Sector Protected 390In Stock
Min.: 1
Mult.: 1
Max.: 110

SMD/SMT BGA-64 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 536In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp 2.379In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 2.500

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP020E-JNLA3
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade, new die rev 1.000In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS25LP032D-JMLE-TY
ISSI NOR Flash 32Mb QSPI, 16-pin SOP 300Mil, RoHS, Tray 352In Stock
Min.: 1
Mult.: 1
Max.: 200

Tray
ISSI IS25LP064D-RHLE
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 650In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256D-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 75In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-16 256 Mbit 2.3 V 3.6 V 15 mA QPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 234In Stock
Min.: 1
Mult.: 1
Max.: 200

Tray
ISSI IS25LP512MG-RHLA2
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 480In Stock
Min.: 1
Mult.: 1
Max.: 200

ISSI IS25WP512MG-RHLE
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 440In Stock
Min.: 1
Mult.: 1
Max.: 10

Dual/Quad SPI/QPI
ISSI IS25LP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 215In Stock
Min.: 1
Mult.: 1
Max.: 20

Tray
ISSI IS25WP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 99In Stock
Min.: 1
Mult.: 1
Max.: 200

Dual/Quad SPI/QPI Tray
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 7.213In Stock
Min.: 1
Mult.: 1
Max.: 225
Reel: 5.000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 2.185In Stock
Min.: 1
Mult.: 1
Max.: 575
Reel: 3.000

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS 686In Stock
Min.: 1
Mult.: 1
Max.: 60

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 8.948In Stock
4.900Expected 4/20/2026
Min.: 1
Mult.: 1
Max.: 4.601

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 16M QSPI, 8-pin SOP 208mil ET 1.226In Stock
Min.: 1
Mult.: 1
Max.: 345

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 294In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 207In Stock
300Expected 4/29/2026
Min.: 1
Mult.: 1
Max.: 140

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 1.884In Stock
Min.: 1
Mult.: 1
Max.: 49
Reel: 2.000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 432In Stock
4.000Expected 4/21/2026
Min.: 1
Mult.: 1
Max.: 592
Reel: 2.000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 570In Stock
Min.: 1
Mult.: 1
Max.: 40
Reel: 4.000

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 505In Stock
Min.: 1
Mult.: 1
Max.: 83

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 50 mA SPI 80 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 621In Stock
Min.: 1
Mult.: 1
Max.: 174

SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 256 k x 8 8 bit Synchronous - 40 C + 105 C