NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash Ser NOR Flash Memory 20 1.807In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash Ser NOR Flash Memory 20 Non-Stocked Lead-Time 16 Weeks
Min.: 1.450
Mult.: 1.450
Reel: 1.450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz - 40 C + 125 C AEC-Q100 Reel