STMicroelectronics M95256-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 15.760In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 1.882In Stock
4.000On Order
Min.: 1
Mult.: 1
: 4.000

256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256kB Serial BUS EE 1.8V to 5.5V ESD 2.519In Stock
5.000Expected 10/28/2026
Min.: 1
Mult.: 1
: 5.000

256 kbit SPI 20 MHz 32 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel