24FC1026-I/P

Microchip Technology
579-24FC1026-I/P
24FC1026-I/P

Mfr.:

Description:
EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128BYTE PG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,14 € 28,50 €
1,09 € 130,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
1 Mbit
2-Wire, I2C
1 MHz
128 k x 8
PDIP-8
400 ns
1.8 V
5.5 V
Through Hole
200 Year
- 40 C
+ 85 C
Tube
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542310399
ECCN:
EAR99

24AA1026, 24LC1026, 24FC1026 1024K Serial EEPROMs

Microchip Technology 24AA1026, 24LC1026, and 24FC1026 1024K Serial EEPROMs are organized as one 128K x 8-bit memory with a two-wire, I2C compatible serial interface. The 24AA1026, 24LC1026, and 24FC1026 EEPROMs are optimized for advanced, low-power applications such as personal communications or data acquisition. These devices have both byte write and page write capability of up to 128 bytes of data.