SkyHigh Memory NAND Flash

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63, 1.017In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63, 1.037In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,TS248, 407In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 190In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,TS48, 12In Stock
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT TSOP-I-48 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray

SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,TS248, 34In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 150In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (2Gb die) 43In Stock
1.152On Order
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT TSOP-I-48 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,VBM63, 94In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-63 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63, 18In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 276In Stock
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 367In Stock
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63, 1.831In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.300

SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,VBM63, 197In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT BGA-63 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray