Infineon MirrorBit NOR Flash

Results: 1.005
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash A&D
309In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 55 C + 125 C Tray
Infineon Technologies NOR Flash STD SPI 4.875In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 3.136In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 1.712In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 344In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 602In Stock
705Expected 3/23/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash PNOR 387In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 424In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 1.228In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 2.341In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape

Infineon Technologies NOR Flash STD SPI 4.915In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 452In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 767In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 66MHz Serial NOR Flash 596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 1.136In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 470In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 1.275In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 778In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 110ns Parallel NOR Flash 954In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 2.504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2.494In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 193In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 1.783In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 521In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1.450In Stock
Min.: 1
Mult.: 1
Reel: 1.450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel