Renesas Electronics NOR Flash

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 5.665In Stock
Min.: 1
Mult.: 1
: 2.000

AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.683In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.179In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25SL128A 128 Mbit 1.7 V 2 V 27 mA Dual/Quad SPI, QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel),Silver free, Single, Dual, Quad SPI NOR Flash 6.562In Stock
Min.: 1
Mult.: 1
: 2.000

AT25SF641B Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

AT25XE161D Reel, Cut Tape
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 922In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25QL128A 128 Mbit 1.7 V 2 V 27 mA Dual/Quad SPI, QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40 C to 85 C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 1.941In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25QL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40? C to 85 C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 1.855In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25SL321 32 Mbit 1.7 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 2 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 6.858In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25EU0021A 2 Mbit 1.65 V 3.6 V 1.2 mA SPI 85 MHz 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA 133 MHz 512 k x 8 - 40 C + 105 C Reel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel
Renesas / Dialog NOR Flash 16 Mbit, 1.8V (1.64V to 1.95V), -40?C to 85?C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

SMD/SMT SOIC-8 AT25SL0161C 16 Mbit 1.65 V 1.95 V 3 mA SPI 133 MHz 16 Mbit - 40 C + 85 C Reel
Renesas / Dialog NOR Flash 16 Mbit, 1.8V (1.65V to 1.95V), -40?C to 85?C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-8 AT25SL0161C 16 Mbit 1.65 V 1.95 V 3 mA SPI 133 MHz 16 Mbit - 40 C + 85 C Reel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 8.000
Mult.: 4.000
: 4.000

SMD/SMT SOIC-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 Synchronous - 40 C + 105 C Reel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel