N24Cx I2C Serial EEPROMs

onsemi N24Cx I2C Serial EEPROMs support Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a Page Write Buffer. Then, the data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. With external address pins, it is possible to address up to eight onsemi N24C02, N24C32, or N24C64 devices, four N24C04 devices, two N24C08 or N24C256 devices, and one N24C16 device on the same bus.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi EEPROM 4KB I2C SER EEPROM 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C 100 kHz 512 x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C04 Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit I2C 100 kHz 1 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C08 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 2.831In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit I2C 100 kHz 4 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C32 Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM 2.768In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit I2C 100 kHz 8 k x 8 US-8 1.6 V 5.5 V 100 Year - 40 C + 85 C N24C64 Reel, Cut Tape