NV24Cxx Serial I2C Automotive EEPROMs

onsemi NV24Cxx Serial I2C Automotive EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast−Plus (1MHz)(NV24C64 only) I2C protocols. Data is written by providing a starting address and then loading 1 to up to 32 contiguous bytes into a Page Write buffer. Then, all data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address. The data is then shifted out serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi NV24C02, NV24C32, or NVNV24C64, four NV24C04, two NV24C08, and one NV24C16 devices on the same bus.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C 400 kHz 128 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04MUW Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 1.643In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 kbit I2C 400 kHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32MUW Reel, Cut Tape
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit I2C 400 kHz 512 x 16 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08MUW Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 2.485In Stock
Min.: 1
Mult.: 1
Reel: 3.000

64 kbit I2C 100 kHz 8 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64MUW Reel, Cut Tape