Serial FRAM Nonvolatile Memory Devices

Infineon Technologies Serial F-RAM (ferroelectric RAM) memories combine the nonvolatile data storage capability of ROM with the fast speeds of RAM. Serial F-RAM features a variety of interface and density options, including SPI and I2C interfaces, industry-standard packages, and densities ranging from 4KB to 4MB. Infineon Serial F-RAMs have three distinct advantages over other nonvolatile memory technologies: fast write speed, extremely high endurance, and low power consumption. Serial F-RAMs provide 100 trillion cycle endurance, exceeding the 1 million write cycle limitation of EEPROM. This eliminates the need for wear leveling to support a product over its lifespan. 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 1.864In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-DG Tube

Infineon Technologies F-RAM 2Mb, 40Mhz, 256K x 8 SPI FRAM 190In Stock
2.590On Order
Min.: 1
Mult.: 1

2 Mbit SPI 25 MHz, 40 MHz 256 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C Tube