IS62WV6416FBLL-45TLI-TR

ISSI
870-62WV641FBLL45TIT
IS62WV6416FBLL-45TLI-TR

Mfr.:

Description:
SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,28 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 16
45 ns
Parallel
3.6 V
2.2 V
26 mA
- 40 C
+ 85 C
SMD/SMT
mBGA-48
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS62WV6416FBLL
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
USHTS:
8542320041
ECCN:
3A991.b.2.b