Macronix NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O USON-8 2x3mm +85C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25L SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O USON-8 2x3mml Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25L SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O USON-8 2x3mml Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

MX25L SPI Reel
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O USON-8 2x3mm Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25R SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25R SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm Automotive +85C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25R SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm Automotive +105C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25U SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm Automotive +85C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

MX25V SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm Automotive +125C Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel