Renesas / Dialog NOR Flash

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel),Silver free, Single, Dual, Quad SPI NOR Flash 6.562In Stock
Min.: 1
Mult.: 1
: 2.000

AT25SF641B Reel, Cut Tape
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 2.153In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25SL641 1 Mbit 1.65 V 3.6 V 7 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 4.666In Stock
Min.: 1
Mult.: 1
: 6.000

AT25XE041 Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 125C, DFN 5x6 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1.448In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25XE041 4 Mbit 1.65 V 3.6 V 5.25 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.855In Stock
Min.: 1
Mult.: 1
: 5.000

AT25XE081D Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 2.843In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25XE321D 32 Mbit 1.65 V 3.6 V 17 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1.528In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5.400In Stock
Min.: 1
Mult.: 1
: 6.000

AT45DB321E Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 9.965In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25EU0041A 4 Mbit 1.65 V 3.6 V 1.2 mA SPI 108 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.678In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.75 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 2.326In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 2.633In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 5.303In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 15.5 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 4.564In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 3.099In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB041E 4 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube


Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 2.814In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT45DB041E 4 Mbit 1.65 V 3.6 V 20 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 2.009In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 4.301In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 7.900In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 1.811In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 7.443In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash 14.027In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 512 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 6.121In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DN512C 512 kbit 2.3 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.239In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 2.447In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AT25FF321A 32 Mbit 1.65 V 3.6 V 15 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube