+ 70 C Interface Modules

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Channels/Ports Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
HMS Networks Interface Modules CAN-CR120/HV CAN/CAN FD Repeater BT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR300 4-Channel CAN/CAN FD Repeater BT

Repeaters CAN 4 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules USB-to-CAN V2 Auto.; isol.

Converters USB 2.0 to CAN 4 Port 1 Mb/s CAN, USB 2.0 5 V 5 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB300/PCIe - 1 CAN; isol.

Ethernet Modules Ethernet, PCIe 3.3 V, 12 V 3.3 V, 12 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CR-CR220

Repeaters CAN 2 Port 1 Mb/s CAN 9 V 32 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR210/FO (F-SMA Connector)

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 35 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR110/FO CAN/CAN FD Repeater NBT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR100 CAN/CAN FD Repeater NBT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR120/HV CAN/CAN FD Repeater NBT

Repeaters CAN 1 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-CR300 4-Channel CAN/CAN FD Repeater, without bus termination resistor

Repeaters CAN 4 Port 1 Mb/s CAN 9 V 36 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB640/PCIe

PCIe Serial Cards CAN 1 Port 1 Mb/s CAN, PCIe 3.3 V 3.3 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules USB-to-CAN V2 Embedded; isol.,

Converters USB 2.0 to CAN 1 Port 1 Mb/s CAN, USB 2.0 5 V 5 V - 20 C + 70 C IXXAT Bulk
HMS Networks Interface Modules CAN-IB600/PCIe 1 CAN FD; isol.

Ethernet Modules Ethernet, PCIe 3.3 V, 12 V 3.3 V, 12 V 0 C + 70 C IXXAT Bulk
HMS Networks Interface Modules USB-to-CAN FD Auto; CAN/CAN FD

Converters USB to CAN FD 4 Port 480 Mb/s CAN FD, USB 5 V 5 V - 20 C + 70 C IXXAT Bulk