Ag2120-D

Silvertel
480-AG2120-D
Ag2120-D

Mfr.:

Description:
Interface Modules PSTN Interface / Central Office Interface Circuit (COIC), Fully-featured, Programmable Input & Network Balance Impedance, Internal Loop Switch, Programmable DC Mask, 3.3V to 5V Supply Voltage, Dual-in-line (DIL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
9,89 € 98,90 €
9,46 € 756,80 €
9,03 € 2.167,20 €
8,82 € 4.939,20 €
8,39 € 8.725,60 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Modules
Telecoms
PSTN
2-Wire
3.13 V/4.75 V
3.47 V/5.25 V
0 C
+ 70 C
Brand: Silvertel
Dimensions: 51 mm x 19 mm x 11 mm
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.13 V/4.75 V to 3.47 V/5.25V
Product Type: Interface Modules
Factory Pack Quantity: 80
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.