AS-XBEE-ETH-100-RJ45-00

ArduSimple
780-ASXBEEETH100RJ45
AS-XBEE-ETH-100-RJ45-00

Mfr.:

Description:
Ethernet Modules Ethernet NTRIP Master

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,82 € 187,82 €
176,09 € 1.760,90 €
167,70 € 4.192,50 €

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
Brand: ArduSimple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: Ethernet Modules
Series: RTK Engineering
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Engineering Series

ArduSimple Engineering Series include Plugin RTK Receivers, GNSS Antennas, and Communication Modules for GNSS-RTK projects. This solution accelerates product development and is available with bulk pricing for cost savings. Software is available to configure part production and to work autonomously in the field. No host processor nor programming is required. The devices are available for delivery in 2-4 weeks.

Ethernet NTRIP Master Module

ArduSimple Ethernet NTRIP Master Module uses a popular footprint of 2 rows with 10 pins, each with a pitch of 2mm between pins. Integrate this product into a PCB in 2 ways. First by installing receptacles on a PCB to connect and disconnect the board. Second, by soldering directly to a PCB.

FEATURED PRODUCTS
ARDUSIMPLE