MTR5-L12G2-B04.R2-US

MultiTech
125-MTR5L12G2B04R2US
MTR5-L12G2-B04.R2-US

Mfr.:

Description:
Routers Private LTE Cat 12 CBRS Industrial Cellular Router with Wi-Fi and Accessory Kit (Accessory Kit includes: Power supply with US power blade, two cellular antennas, two Wi-Fi antennas, DIN Rail clip, mounting brackets and one Ethernet cable)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,42 € 476,42 €
446,30 € 4.463,00 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LTE Cat 12 CBRS Industrial Routers
2.4 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 5 GHz
150 Mb/s, 600 Mb/s
8 Port
Ethernet, RS-232, USB
9 VDC
48 VDC
- 20 C
+ 60 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 187 mm x 110 mm x 31 mm
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: WiFi
Security: Firewall, L2TP, OpenVPN, VPN
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010
ECCN:
5A992.C

MultiConnect® rCell 500 Series Cellular Router

MultiTech MultiConnect® rCell 500 Series Cellular Router extends private LTE CBRS networks reach into remote areas that require wireless mobile broadband performance. This router equips DeviceHQ, which includes remote provisioning, over-the-air network diagnostics, and firmware updates. The rCell 500 series cellular router offers a redundant power supply, up to 64 simultaneous Wi-Fi® connections, and four Gigabit LAN/WAN Ethernet ports. This router operates within -20°C to 60°C temperature range and is available in 187mm x 110mm x 31mm dimensions.