STEVAL-MKI223V1K

STMicroelectronics
511-STEVAL-MKI223V1K
STEVAL-MKI223V1K

Mfr.:

Description:
Pressure Sensor Development Tools Pressure sensor kit with QVAR functionality based on ILPS28QSW

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Demonstration Kits
Pressure Sensor
ILPS28QSW
Bulk
Brand: STMicroelectronics
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI223V1K Pressure Sensor Kit

STMicroelectronics STEVAL-MKI223V1K Pressure Sensor Kit features a demonstration board consisting of an ad hoc PCB, mounting the ILPS28QSW pressure sensor with a Qvar electrostatic sensor and a swipe electrode. The kit is compatible with the STEVAL-MKI109V3 motherboard. The STEVAL-MKE001A, STEVAL-MKE002A, or STEVALMKE003A electrode boards can be stacked on the STMicro STEVAL-MKI223V1 board. Furthermore, the kit offers a complete ILPS28QSW pinout and is ready to use with the required decoupling capacitors on the VDD power supply line.