MAX86916EVSYS#

Analog Devices / Maxim Integrated
700-MAX86916EVSYS#
MAX86916EVSYS#

Mfr.:

Description:
Optical Sensor Development Tools Heart-Rate and Blood Oxygen Bio-Sensor

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
270,35 € 270,35 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Systems
Biometric Sensor
MAX86916
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Optical Module
Interface Type: USB
Product Type: Optical Sensor Development Tools
Series: MAX86916
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX86916 Evaluation System

Analog Devices Inc. MAX86916 Evaluation System allows for the quick evaluation of the MAX86916 optical module. The module is used for applications at various sites on the body, particularly the finger. The MAX86916 has four LEDs (blue, green, red, and IR) and one photodiode. The MAX86916 supports a standard I2C interface.