MIKROE-6026

Mikroe
932-MIKROE-6026
MIKROE-6026

Mfr.:

Description:
Multiple Function Sensor Development Tools Tilt 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
RB-231X2
3.3 V, 5 V
Brand: Mikroe
Description/Function: Tilt 4 Click
Dimensions: 28.6 mm x 25.4 mm
For Use With: Ideal for Movement Detection
Interface Type: GPIO
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Tilt 4 Click

Mikroe Tilt 4 Click is a compact add-on board for reliable tilt detection featuring the C&K Switches (Littelfuse) RB-231X2 rolling ball tilt switch. The Mikroe Tilt 4 Click ensures precise and safe tilt detection with a detection angle of up to 10° and a lifespan of 100,000 cycles. The board connects to the MCU via INT and LED pins, providing real-time interrupt signals and a red LED for visual indication. Supporting both 3.3V and 5V logic levels, Tilt 4 Click is compatible with various MCU applications and is ideal for movement detection, safety devices, white goods, and consumer electronics.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.