MIKROE-3084

Mikroe
932-MIKROE-3084
MIKROE-3084

Mfr.:

Description:
Multiple Function Sensor Development Tools Moisture click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
FDC2112
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3084 Moisture click

Mikroe MIKROE-3084 Moisture click detects a moisture level of the skin by touching the sensitive surface of the PCB. The MIKROE-3084 is equipped with a printed copper trace sensor, which is sampled by the accurate FDC2112 IC. The FDC2112 is a 12-bit capacitance to digital (FDC) converter that employs innovative noise and EMI resistant capacitance measuring techniques. This sensor allows the board to measure skin moisture by measuring capacitance, which changes depending on skin moisture level (hydration state of the outer epidermis).

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.