P-NUCLEO-53L4A3

STMicroelectronics
511-P-NUCLEO-53L4A3
P-NUCLEO-53L4A3

Mfr.:

Description:
Distance Sensor Development Tool VL53L4ED STM32 Nucleo pack with X-NUCLEO-53L4A3 and NUCLEO-F401RE

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,84 € 45,84 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Time of Flight
3.3 V
VL53L4ED
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 56,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

P-NUCLEO-53L4A3 Evaluation Kit

STMicroelectronics P-NUCLEO-53L4A3 Evaluation Kit is used for learning, evaluating, and developing applications using the VL53L4ED Time-of-Flight sensor. The STMicroelectronics P-NUCLEO-53L4A3 kit is ideal for extended-range measurements and is designed for long-range, multitarget measurements. The VL53L4ED Time-of-Flight sensor offers accurate distance measurements up to six meters, with improved performance in ambient light. The sensor has a laser emitter with an 18° Field of View (FoV). Using ST patented algorithms and innovative module construction, the VL53L4ED can detect multiple objects within the FoV with depth understanding.