MIKROE-4592

Mikroe
932-MIKROE-4592
MIKROE-4592

Mfr.:

Description:
Distance Sensor Development Tool LightRanger 5 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,65 € 26,65 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Add-On Boards
Optical Distance Sensor
3.3 V
TMF8801
- 30 C
+ 70 C
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Distance Measurement, Industrial Ranging
Interface Type: I2C
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015800090
USHTS:
9015802000
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

LightRanger 5 Click

Mikroe LightRanger 5 Click contains a ranging sensor with multi-target detection. The board features the AMS-TAOS TMF8801 dToF (direct time of flight) optical distance sensor achieving up to 2500mm target detection distance. It offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an anti-aliasing "stop-watch" method to measure the round-trip time of the pulse. It makes precise distance measurements up to a 2500mm distance range. It's capable of operation in dark environments and in the presence of sunlight.