FRDM-K22F-A8974

NXP Semiconductors
771-FRDM-K22F-A8974
FRDM-K22F-A8974

Mfr.:

Description:
Acceleration Sensor Development Tools FRDM-K22F-A8974

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,77 € 154,77 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Acceleration Sensor Development Tools
RoHS: N
Development Boards
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935433304598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK)

NXP Semiconductors i.MX 8M Nano Evaluation Kit (8MNANOD4-EVK) is a feature-rich starting point for developers wanting to create their own system designs based on the i.MX 8M Nano Applications Processor.  The MNANOD4-EVK consists of a compact Compute Module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The Compute Module features a pre-installed i.MX 8M Mini Quad Processor, 2 GB of DDR4 memory, PMIC, eMMC, and a Wi-Fi®/BLUETOOTH® module for connectivity out-of-the-box. The baseboard brings out all of the key interfaces for the i.MX 8M Nano, such as USB, MIPI-DSI, MIPI-CSI, microSD, Ethernet, along with expansion headers such as M.2, audio, and general purpose UART and I2S. and a larger Base Board, which brings out the broad connectivity needed for a full evaluation.

Sensor ToolBox Development Board for FXLS8974CF

NXP Semiconductors Sensor ToolBox Development Board for FXLS8974CF (FRDM-K22F-A8974) is a demonstration and development platform for the FXLS8974CF Low-Power 12-Bit Digital IoT Accelerometer. The FXLS8974CF is optimized for industrial and medical IoT applications that require ultra-low-power wake-up on motion. The FXLS8974CF supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.