UFM-01_EK

ScioSense
135-UFM-01_EK
UFM-01_EK

Mfr.:

Description:
Multiple Function Sensor Development Tools Ultrasonic flow module 1/2`` evaluation kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,84 € 44,84 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Flow Sensor
UFM-01
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: UFM-01
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 501911002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99

UFM-01 EVK Evaluation Kit

ScioSense UFM-01 EVK Evaluation Kit is designed to be used with the UFM-01 ultrasonic flow sensing module. The UFM-01 module is based on contactless ultrasonic flow sensor technology and is ideal for use with food-grade material. This module is used in boilers, smart toilets, and coffee machines. The UFM-01 EVK kit can be set up by first plugging into the PC and selecting Com Port. The user must click "Management" from "My computer" and then select "Device Management". The serial port data will be received once the user selects Com Port and clicks the “Connect” button.