MIKROE-6654

Mikroe
932-MIKROE-6654
MIKROE-6654

Mfr.:

Description:
Magnetic Sensor Development Tools 3D Hall 12 Click - I2C - Allegro Micro A31331KLEATR-XYZ-IC-06

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
Add-On Board
A31331KLEATR-XYZ-IC-06
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Hall Effect Sensor
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D Hall 12 Click - I2C

Mikroe 3D Hall 12 Click - I2C is a compact add-on board created for precise 3D magnetic field measurement and angle calculation. The board is based on the Allegro Microsystems A31331KLEATR-XYZ-IC-06 3D linear Hall-effect sensor IC. The A31331 measures magnetic flux density across one, two, or all three axes with a range of ±600G and sensitivity of 24.82LSB/G, while supporting angle calculation in user-defined planes. The device features both I2C (up to 1MHz) and optional SPI (up to 10MHz) interfaces, selected through configurable COMM SEL jumpers. The board also incorporates INT/SAMPLE jumper selection for interrupt or sample trigger functions, along with support for the Click Snap feature for flexible integration. The board is ideal for thermal and smart valve control, industrial motion control, human-machine interfaces, and general-purpose actuator applications.