MIKROE-6197

Mikroe
932-MIKROE-6197
MIKROE-6197

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 16 Click - 1V8 Custom

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,78 € 19,78 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion
EZO-DO, ICM-45605
1.8 V, 3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Development of Portable Devices, IoT Applications
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

6DOF IMU 16 Clicks

Mikroe 6DOF IMU 16 Clicks are compact add-on boards with a 6-axis Inertial Measurement Unit (IMU). The boards contain the TDK InvenSense ICM-45605 ultra-high-performance 6-axis MEMS IMU with BalancedGyro™ technology and low power consumption. The ICM-45605 IMU on-chip digital motion processor allows advanced motion algorithms and machine learning capability.