PTC-04-DB-ACT

Melexis
482-PTC-04-DB-ACT
PTC-04-DB-ACT

Mfr.:

Description:
Multiple Function Sensor Development Tools PTC-04 daughter board for memory programming of MLX80x5x and MLX81xxx. Needs to be mounted into PTC-04. It supports to program the memory via the Melexis Test-Pin-Interface on PCB level and via the LIN-Interface on module level, if the selected Melex

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,18 € 191,18 €

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: Multiple Function Sensor Development Tools
Series: PTC-04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 319,428 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030906600
ECCN:
EAR99

PTC04 Development Tools

Melexis PTC04 Development Tools are designed to test the PTC devices. The PTC04 daughter boards act as an interface between the PTC04 mini-tester and the application. The Cable PTC04-A3 interconnecting cable connects the PTC04 EOL programmer with various evaluation boards. These development tools are used in applications such as production equipment for serial programming and experimental tool for lab and prototyping.