ADRV1CRR-BOB

Analog Devices
584-ADRV1CRR-BOB
ADRV1CRR-BOB

Mfr.:

Description:
RF Development Tools SDR Module Carrier/Break Out Board

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,35 € 272,35 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Software Defined Radio - SDR
ADRV9361-Z7035
70 MHz to 6 GHz
Brand: Analog Devices
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: RF Development Tools
Series: HW-ALLIANCE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 745,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADRV1CRR-BOB SDR Module Carrier/Break Out Board

Analog Devices Inc. ADRV1CRR-BOB SDR Module Carrier/Break Out Board provides a simple prototyping platform for the SDR 1x1 and 2x2 SOMs. The board offers easy access to user I/O, Ethernet, USB, JTAG, and serial connections. Four 100-pin micro-headers on the carrier card mate with the SDR SOM. This connects the user I/O to six banks of 0.1” through-hole connector footprints.