CLEV6630BM

NXP Semiconductors
771-CLEV6630BM
CLEV6630BM

Mfr.:

Description:
NFC/RFID Development Tools CLRC663 <i>plus</i> NFC Frontend Development Board for Access Management Applications

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Factory Lead Time:
99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,31 € 146,31 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
CLRC663
7.5 V to 12 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Frequency: 27.12 MHz
Interface Type: SPI
Product Type: NFC/RFID Development Tools
Series: CLRC663
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: RF Readers
Part # Aliases: 935339149699
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CLEV6630BM Evaluation Board

NXP Semiconductors CLEV6630BM Evaluation Board helps to perform a quick evaluation of the CLRC663 plus NFC front end. This evaluation board also allows users to connect an antenna to the CLRC663. The CLEV6630BM evaluation board features an integrated NXP LPC1769 MCU, a simple integrated antenna design, and the NFC Cockpit tool. The NFC Cockpit can optimize antenna tuning and customize registers and settings. This information can be stored in the NXP Semiconductors CLRC663 EEPROM or ported into an XML file, allowing developers to manage and exchange different user or antenna configurations.

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.