4701

Adafruit
485-4701
4701

Mfr.:

Description:
NFC/RFID Development Tools Adafruit ST25DV16K I2C RFID EEPROM Breakout - STEMMA QT / Qwiic

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: NFC/RFID Development Tools
RoHS:  
Breakout Boards
ST25DV16K
1.8 V to 5.5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 31.7 mm x 25.3 mm x 4.6 mm
Frequency: 13.56 MHz
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523520000
CNHTS:
8543909000
CAHTS:
8523520000
USHTS:
8523520090
MXHTS:
8523520301
ECCN:
EAR99

ST25DV16K I2C RFID EEPROM Breakout

Adafruit ST25DV16K I2C RFID EEPROM Breakout is a unique RFID tag that works with mobile phones and is reprogrammable over I2C. This RFID is based on the ISO/IEC 15693 (13.56MHz) contactless interface standard, which is helpful when a tag is re-written dynamically when connected to a controller. The ST25DV16K can also be used as an I2C to RFID transfer system to wirelessly send and receive data from mobile devices. The breakout provides an ST25DV04 chip that supports circuitry and a PCB trace antenna for easy connections.