MIKROE-6152

Mikroe
932-MIKROE-6152
MIKROE-6152

Mfr.:

Description:
Mobile Development Tools LTE Cat.1 3 Click (for Europe)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,90 € 106,90 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
700 MHz to 2.7 GHz
EG91EXGA-128-SGNS
3.3 V, 5 V
I2C, UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: IoT Module
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

MIKROE-6152 LTE Cat.1 3 Click

Mikroe MIKROE-6152 LTE Cat.1 3 Click (for Europe) is a compact add-on board for reliable 4G wireless communication. The Mikroe MIKROE-6152 features the Quectel EG91EXGA-128-SGNS LTE Cat 1 IoT module compliant with the 3GPP Release 11 standard. The board supports LTE-FDD, WCDMA, and GSM, ensuring broad network compatibility. Key features include multi-band LTE (B1/B3/B7/B8/B20/B28), RX diversity for bands B1 and B8, and multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). It also integrates a 16-bit mono audio codec with support for CTIA standard headphones and includes a USB Type-C™ connector for power, data transfer, AT command communication, and firmware updates. This board is ideal for European M2M applications like automotive, smart metering, tracking systems, security, routers, and wireless POS.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.