IN1BN-DKA0-AEM100-C1

InPlay
73-IN1BN-DKA0-100-C1
IN1BN-DKA0-AEM100-C1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 IN100 ENERGY HARVESTING BLE BEAC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,66 € 53,66 €

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
IN100
2.4 GHz
1.1 V to 3.6 V
BLE 5.3
Brand: InPlay
For Use With: AEM10330
Interface Type: UART, USB
Packaging: Box
Product Type: Bluetooth Development Tools
Series: IN100
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InPlay Inc
Version: Version 5.3
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Energy Harvesting NanoBeacon™ IN100 Dev Kit

InPlay Energy Harvesting NanoBeacon™ IN100 Dev Kit is a development kit for the InPlay NanoBeacon™ and includes an energy-harvesting IN100 development board and a programmer board. The InPlay development board features the e-peas AEM10330, an integrated energy management circuit that extracts DC power from ambient energy sources. The kit provides two green connectors for attaching an energy source and storage device to the AEM10330, enabling quick testing of battery-free and energy-harvesting solutions. Additionally, all I/Os of the IN100 (QFN18 package) are accessible, allowing easy connection to peripheral devices such as sensors. Connect RF cables via SMA to evaluate RF performance accurately. The kit also allows the selection of an external power supply, providing a wide range of voltages for the IN100 device or system evaluation.