3010

Adafruit
485-3010
3010

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit Feather M0 WiFi - ATSAMD21 + ATWINC1500

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,36 € 34,36 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
3.3 V to 5.5 V
WiFi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Development board with ARM Cortex M0+ processor and WiFi module
Dimensions: 53.65 mm 22.8 mm x 8 mm
For Use With: ATSAMD21G18, ATWINC1500
Interface Type: I2C, SPI, USB
Modulation Technique: CCK, DSSS, OFDM
Product Type: WiFi Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542399901
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.