TSWDC155EVM

Texas Instruments
595-TSWDC155EVM
TSWDC155EVM

Mfr.:

Description:
Programmable Logic IC Development Tools TSWDC155 general-pur pose high-speed pat

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
821,73 € 821,73 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Modules
FPGA
TSWDC155
Brand: Texas Instruments
Interface Type: USB Type-C
Product Type: Programmable Logic IC Development Tools
Series: TSWDC155
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSWDC155EVM Evaluation Module (EVM)

Texas Instruments TSWDC155EVM Evaluation Module (EVM) field-programmable gate array (FPGA) data capture card is a generic board ideal for interfacing with a wide array of analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and products in the medical imaging domain. With an onboard LMK, high-performance clocks can be generated for various validation tests, and the 1Gb onboard DDR3 on the Texas Instruments TSWDC155EVM provides abundant space for data captured from the device-under-test (DUT) evaluation modules to be stored.