MAX17693BEVKIT#

Analog Devices / Maxim Integrated
700-MAX17693BEVKIT#
MAX17693BEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for MAX17693

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,62 € 39,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
18 V to 36 V
5 V
MAX17693B
MAX17693A/MAX17693B
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 250 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX17693 Evaluation Kits

Analog Devices MAX17693 Evaluation Kits are used to evaluate the performance of the MAX17693A IC. This fully assembled and tested circuit is implemented using the MAX17693A. It's a No-Opto Flyback converter with an integrated 76V MOSFET, available in a 12-pin TDFN package with an exposed pad. The IC datasheet provides a complete description of the part and should be read in conjunction with this EV kit data sheet prior to operating the EV kit.