TPS63805EVM-026

Texas Instruments
595-TPS63805EVM-026
TPS63805EVM-026

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
1.3 V to 5.5 V
3.3 V
TPS63805
TPS63805-026
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS63805EVM-026 Converter Evaluation Module (EVM)

Texas Instruments TPS63805EVM-026 Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63805 Buck-Boost Converter. The evaluation module operates from 1.3V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode. The user can easily evaluate the different features of the TPS63805, such as the precise device enable. The TPS63805 is available in a small 2.3x1.4mm2 WCSP package.