TPS62933PEVM

Texas Instruments
595-TPS62933PEVM
TPS62933PEVM

Mfr.:

Description:
Power Management IC Development Tools TPS62933P evaluation module for 3-A syn

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
5.1 V to 30 V
5 V
TPS62933P
TPS62933P
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62933PEVM Evaluation Module

Texas Instruments TPS62933PEVM Evaluation Module demonstrates the TPS62933P single, synchronous buck converter delivering 5V at 3A from 3.8V to 30V input. The TPS62933P is designed for systems powered by 5V, 12V, 19V, and 24V power-bus rails. The device supports up to 3A continuous output current, 0.8V to 22V output voltage, and a maximum 98% duty cycle operation. The TI TPS62933PEVM evaluation module includes the TPS62933P in the SOT583 package.