TPS62827EVM-063

Texas Instruments
595-TPS62827EVM-063
TPS62827EVM-063

Mfr.:

Description:
Power Management IC Development Tools TPS62827 EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TPS62827
TPS62827-063
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

TPS62827EVM-063 Converter Evaluation Module (EVM)

Texas Instruments TPS62827EVM-063 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62827 4A step-down converter with DCS-Control in a 1.5mm by 1.5mm QFN package. The evaluation module operates from 2.4V to 5.5V input voltage with an output voltage set to 1.8V with 1% accuracy and a maximum solution height of 1mm. The TPS62827 is a highly efficient and small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), smartphones, and optical modules.