TPS62184EVM-581

Texas Instruments
595-TPS62184EVM-581
TPS62184EVM-581

Mfr.:

Description:
Power Management IC Development Tools TPS62184 Eval Module

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 17 V
1.8 V
TPS62184
TPS62184-581
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62184EVM-581 Evaluation Module

Texas Instruments TPS62184EVM-581 Evaluation Module is designed to evaluate the TPS62184 6A, 2-phase buck converter. The TPS62180 features Automatic Efficiency Enhancement (AEE™) to deliver efficiencies above 90% across the load current range. The Texas Instruments TPS62184EVM-581 outputs a 1.8V output voltage from input voltages between 4V and 17V. The small solution size (99mm2) and low profile enable dense power solutions in tablets, Solid State Drives (SSDs), and other portable devices.