TPS546C20AEVM1-746

Texas Instruments
595-PS546C20AEVM1746
TPS546C20AEVM1-746

Mfr.:

Description:
Power Management IC Development Tools TPS546C20A EVALUATIO N MODULE

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 18 V
900 mV, 950 mV
TPS546C20A
TPS546C20A1-746
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 35 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 422,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS546C20AEVM1-PWR746 Buck Converter EVM

Texas Instruments TPS546C20AEVM1-PWR746 Buck Converter Evaluation Module (EVM) is for the evaluation of the TPS546C20A. The TPS546C20A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 4.5V to 18V supply. Two separated PMBUS-Enabled buck converters are included in the evaluation module. Each converter provides a 0.9V output at up to 35A from a 12V input bus. The evaluation module provides several test points to help the user evaluate the performance of the Texas Instruments TPS546C20A.